Paper, cardboard, felt, fabric, film, wood, leather and Styrodur®
Product type
Spray adhesive
Heat resistance
-20 to 60 °C
Content
500 ml
Material suitability
Paper
Cardboard
Felt
Fabric
Film
Wood
Leather
Polystyrene
Factory colour
Transparent
Solvent-free
No
UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 890313 Tesa® Spray Glue Permanent 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 391: Collect spillage
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
tesa® Spray Glue PERMANENT is a versatile glue for permanent bonding of materials such as paper, cardboard, felt, fabric, foil, leather and many different plastics.
Features
Clean, economical, safe and rapid bonding large surfaces
Quick drying and resistant to mechanical and thermal loads
Particularly suitable for light to medium materials with smooth to rough surface
Fine and uniform spray pattern
Suitable for sticking Styrodur®.
Description
tesa® Spray Glue PERMANENT is a versatile glue for permanent bonding of materials such as paper, cardboard, felt, fabric, foil, leather and many different plastics.
Features
Clean, economical, safe and rapid bonding large surfaces
Quick drying and resistant to mechanical and thermal loads
Particularly suitable for light to medium materials with smooth to rough surface