• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Tape dispenser Red

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® hand dispenser for packing tape up to 38 mm width

  • Sturdy hand dispenser for packing tapes up to 38 mm wide; Ergonomic design for comfortable handling; Integrated cutting knife for clean cutting; Robust housing for daily use; Ideal for office, warehouses and shipping areas.

Technical specifications

Product type

Tape dispenser

Content

1 pc(s)

Factory colour

Red

Barrel width (max.)

38 mm

Type

06074-00001-01

Width

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593155 tesa Tape dispenser Red

Description

The tesa® 38 mm hand dispenser is a handy tool for quick and clean packing. With its ergonomic grip and easy handling, the Ideal is suitable for regular use when sealing cardboard boxes. The robust housing and the integrated cutter ensure efficiency and long life in everyday work.

This text is machine translated.

Scope of delivery

  • 1 x manual dispenser

What kind of Tape Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)