• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Ultra Power Lock Hook-and-loop tape (L x W) 1 m x 25 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 19.99)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa ultra Power lock tape - self-adhesive hook-and-loop fastener, weatherproof

  • Ultra-strong adhesion: The strongest hook and loop tape in the tesa range offers an extraordinary adhesion force of up to 20 kg/m thanks to its special mushroom-head structure
  • Versatile use: The Velcro-tape can be cut to size and is suitable Ideal for various mounting tasks in the indoor and outdoor area
  • Double-sided adhesion: The back side of the Velcro tape is equipped with a powerful adhesive tape, which enables a reliable fixing on almost all surfaces
  • Extremely durable: UV-resistant, weatherproof and temperature resistant from -30 to +90 °C - suitable for long-term use in extreme weather conditions

Technical specifications

Product type

Hook-and-loop tape

Factory colour

Multicolour

Holding force

20 kg

Length

1 m

Width

25 mm

Min. temperature

-30 °C

Max. temperature

+90 °C

Content

1 pc(s)

Dim

(L x W) 1 m x 25 mm

Manufacturer part #

55233-00002-00

Type

Ultra Power Lock

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3365415 tesa Ultra Power Lock Hook-and-loop tape (L x W) 1 m x 25 mm 1 pc(s)

Description

The tesa ultra Power lock tape is the strongest Velcro adhesive tape in our assortment - Ideal as powerful all-rounder for various projects in indoor or outdoor areas. The tape obtains its exceptionally high adhesion force thanks to its special Velcro structure, which resembles small mushroom heads. Simply press on both sides of the hook and loop to produce a strong connection with an audible click noise. The in-self-closing Velcro offers with its special closing mechanism and extra strong adhesive tape on the back a enormous adhesion of 20 kg per meter, which can withstand high loads. Due to its high UV and thermal resistance, it can be used even in temperatures between -30 °C and +90 °C during wind and weather. The self-adhesive band can be cut to size, opened and closed frequently and can be connected in any direction as compared to the normal Velcro-closures, WAS makes it a especially flexible and practical fixing solution. Not suitable for use on textiles, PE and PP plastics, wallpaper and sensitive surfaces.

tesa - more than one adhesive tape
The German company has been developing solutions for a wide range of applications for over 125 years. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.

This text is machine translated.

Scope of delivery

  • 1 roll

More interesting products

(*All information is plus legal VAT)