• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Ultra Power Underwater 56491-00000-00 Repair tape Black (L x W) 1.5 m x 50 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.33)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Ultra power Under Water Repair Tape - Repair tape for repairs on dry and wet surfaces - weather-resistant and hand-tear - 1.5 m x 50 mm

  • For repairs under water and on wet surfaces
  • Extra thick, rubberized repair tape with extraordinary adhesive strength for reliable hold
  • Robust and resistant, ideal for outdoor applications due to extremely high weather and UV resistance
  • The image shows a masked symbol with wavy lines above it and the text 'UNDER WATER REPAIR' beneath it.

Technical specifications

Product type

Repair tape

Adhesive tape features

Manual pull and tear

Temperature-resistant

Damp-proof

UV-resistant

Weatherproof

Waterproof

Length

1.5 m

Width

50 mm

Max. temperature

+60 °C

Min. temperature

-30 °C

Factory colour

Black

Type

Ultra Power Underwater

Content

1 pc(s)

Dim

(L x W) 1.5 m x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476758 tesa Ultra Power Underwater 56491-00000-00 Repair tape Black (L x W) 1.5 m x 50 mm 1 pc(s)

Information

Information 2476758 tesa Ultra Power Underwater 56491-00000-00 Repair tape Black (L x W) 1.5 m x 50 mm 1 pc(s)

Description

Adventurers and backpacker should always be well prepared for minor emergencies and breakdowns. Whether a paddle breaks or other damage occurs while kayaking, the tesa® Ultra power Under Water repair tape can be used to quickly repair such repairs - even under water. The adhesive tape is waterproof and therefore reliably holds on dry and damp surfaces. It adapts flexibly to all shapes and objects. The most common areas of application include the improvement of holes, gaps, gaps and cracks, the repair of gutters and the sealing of swimming pools or water pipes. Thanks to its high UV and temperature resistance, it can also be used in extreme weather conditions and temperatures from -55°C to +93°C. tesa® Ultra power Under Water is ideal for demanding outdoor applications, but also does countless repairs effortlessly in the home.

Underwater repair: The special adhesive tape is designed for repairs on dry and wet surfaces – ideal for patching holes, cracks, gaps and cracks;reliable and robust: Thanks to the extra strong adhesive, the Duct Tape adheres even better to rough and wet surfaces and is longer-lasting than conventional tapes due to its high abrasion resistance; simple application: Since the tape can be torn by hand, fast emergency repairs can be made even easier in the most demanding environments - e.g. sealing of boats;Premium quality: The particularly thick, waterproof fabric adhesive tape with extra high UV resistance is ideally suited for critical sealing repairs in the interior and in the exterior;versatile tank tape: The heat-resistant repair adhesive tape is ideal for repairs in damp environments - e.g. for repairs of cracks in paddles and rudders

This text is machine translated.

Scope of delivery

  • 1x Panzertape / fabric tape

More interesting products

(*All information is plus legal VAT)