
Highlights & Details
Test connector module with tab
- 231-155
- Industrial packaging with 100 pieces
- This text is machine translated.
Technical specifications
- Connection
Spring-loaded terminal
- Weight
1.841 g
- Manufacturer part #
231-155
- Factory colour
Grey
- Content
100 pc(s)
- Nominal voltage
250 V
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Series
231
- Type
231-155
- Height
29.38 mm
- Length
14.30 mm
- Width
44.45 mm
- Industrial packaging
Yes
- Features
+ CAGE CLAMP®
- Series
231
- AWG max.
12
- AWG (min.)
28
- CS
5.00 mm
- Stripping length (max.)
13.00 mm
250 V
5 mm
1
Spring clamp connection
12 mm
0.08-2.5 mm²
0.25-1.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654175 Test connector module with tab 231-155 231-155 WAGO Content: 100 pc(s)
User & Safety Instructions
User & Safety Instructions 654175 Test connector module with tab 231-155 231-155 WAGO Content: 100 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











