• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy 40 Plus Two-pole voltage tester Calibrated to (DAkkS standards) CAT III LED

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage tester Testboy® 40 Plus

  • user-friendly and robustVoltage range up to 400 V AC/DCPhase search against the protective conductor

Technical specifications

  • Standards: IEC/EN 61010-1
  • CAT III 400 V
  • Power supply: via the object to be measured.
Product type

Two-pole voltage tester

Reading type

Phase

Display

LED

V AC reading range

6 up to 400 V

V DC reading range

6 up to 400 V

Reading category

CAT III

IP20

DAkkS standards

Dim

(L x W x H) 210 x 60 x 30 mm

Weight

100 g

Max. frequency

60 Hz

Min. frequency

0 Hz

Frequency range

0 Hz - 60 Hz

V AC reading range (max.)

400 V

V AC reading range (min.)

6 V

Voltage DC reading range (max.)

400 V

Voltage reading range DC (min.)

6 V

Width

60 mm

Height

30 mm

Length

210 mm

Type

40 Plus

Documents & Downloads

Datasheet

Datasheet 1241873 Testboy 40 Plus Two-pole voltage tester Calibrated to (DAkkS standards) CAT III LED

User & Safety Instructions

User & Safety Instructions 1241873 Testboy 40 Plus Two-pole voltage tester Calibrated to (DAkkS standards) CAT III LED

Conformity certificate

Conformity certificate 1241873 Testboy 40 Plus Two-pole voltage tester Calibrated to (DAkkS standards) CAT III LED

Description

The Testboy 40 Plus impresses through its user-friendly design and a robust housing, which guarantees a long operational readiness. The voltage tester reliably indicates direct and alternating voltages in the range of 6 to 400 V. In addition, the electronics enables the phase search against the protective conductor.

This text is machine translated.

Scope of delivery

  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.