• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy Niederohmprüfgerät Continuity tester Calibrated to (DAkkS standards) CAT III 300 V Acoustic

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Circuit and continuity test with selectable test current of 2 mA or 200 mAWith acoustic passage signalOptical resistance display of 0-20 OhmOptical voltage display of 0-300 V AC/DC, contactless > 110 V ACProtection against external voltage up to 300V (with 2mA test current)Integrated LED flashlight.CAT III 300 VAccessories: Test lead set EN 61010 - 1:2010, EN 61557-1/-4
Product type

Continuity tester

Reading type

Continuity

Display

Acoustic

V AC reading range

0 up to 300 V

V DC reading range

0 up to 300 V

Reading category

CAT III 300 V

DAkkS standards

Dim

(L x W x H) 123 x 64 x 29 mm

V AC reading range (max.)

300 V

V AC reading range (min.)

0 V

Voltage DC reading range (max.)

300 V

Voltage reading range DC (min.)

0 V

Width

64 mm

Height

29 mm

Length

123 mm

Type

Niederohmprüfgerät

Documents & Downloads

Datasheet

Datasheet 2743046 Testboy Niederohmprüfgerät Continuity tester Calibrated to (DAkkS standards) CAT III 300 V Acoustic

User & Safety Instructions

User & Safety Instructions 2743046 Testboy Niederohmprüfgerät Continuity tester Calibrated to (DAkkS standards) CAT III 300 V Acoustic

Description

The Testboy TV 800 is a device for testing the resistance of a line or connection by using a test current of 2 mA or selectable 200 mA, according to EN 61557-4. A voltage test up to 300 V AC/DC is also integrated, as well as the calibration of the measuring lines. The integrated LED serves as a torch or optical signal during continuity testing. The non-contact voltage sensor on the back of the device is used to safely locate interruptions in cables.

This text is machine translated.

Features

  • Unbreakable and impact-resistant ABS casing
  • Selectable test current during the continuity test
  • Visual and audible indications

Scope of delivery

  • batteries not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.