• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TB 113 Voltage tester CAT III 1000 V Visual, Acoustic

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Testboy TB 113 Non-contact voltage tester 12–1000 V AC with visual and audible indicators

  • Contact-free voltage testing from 12 V to 1000 V AC
  • Visual and acoustic signaling (LED display and buzzer) with voltage supplied
  • Quickly detect cable breaks, defective switches and light chains
  • Built-in LED flashlight
  • Highest safety after measuring category CAT III 1000 V

Technical specifications

  • Standards: IEC/EN 61010-1 (DIN VDE 0411)
  • Housing material: Impact-resistant and break-proof ABS-plastic housing
Product type

Voltage tester

Reading type

Voltage testing

Display

Visual

Acoustic

V AC reading range

12 up to 1000 V

Reading category

CAT III 1000 V

IP40

Manufacturer's standards (no certificate)

Dim

(L x W x H) 160 x 25 x 25 mm

Weight

45

Max. frequency

50 Hz

Min. frequency

50 Hz

Frequency range

50 Hz - 50 Hz

Calibration service

Factory standard

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Width

25 mm

Height

25 mm

Length

160 mm

Type

TB 113

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3857151 Testboy TB 113 Voltage tester CAT III 1000 V Visual, Acoustic

User & Safety Instructions

User & Safety Instructions 3857151 Testboy TB 113 Voltage tester CAT III 1000 V Visual, Acoustic

Description

The Testboy TB 113 is a contact-less voltage tester, which detects AC voltages from 12 V quickly and reliably - without any current flow is required. Thanks to capacitive measurement methods, the invisible cable breaks, defective switches, sockets or low-voltage light systems can be located millimeter-accurate. Detected voltages are indicated both optically and by an acoustic signal. The built-in LED torch makes working in dark measuring environments easier.

This text is machine translated.

Features

  • Capacitive, contact-free testing methods
  • Visual and audible indications
  • Built-in LED flashlight
  • Robust, impact-resistant ABS-plastic casing
  • Attachment clip/pocket clip

Scope of delivery

  • Testboy TB 113 voltage tester
  • 2 x 1.5 V AAA micro batteries
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.