• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy Testgirl 114 Voltage tester CAT III 1000 V, CAT IV 600 V Visual

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Testboy test girl 114 contact-less voltage tester starting from 12 V AC

  • Contact-free voltage testing from 12 V to 1000 V AC
  • Visual and vibrating display by supplied voltage
  • Capacitive testing methods to precisely locate cable breaks
  • Built-in high-power LED torch

Technical specifications

  • Power supply 2 x 1.5 V AAA LR03 AAA
  • Standards: IEC/EN 61010-1 (DIN VDE 0411)
  • Light duration LED-torch: Up to 60 hours
Product type

Voltage tester

Reading type

Voltage testing

Display

Visual

V AC reading range

12 up to 1000 V

Reading category

CAT III 1000 V

CAT IV 600 V

IP40

Manufacturer's standards (no certificate)

Dim

(L x W x H) 145 x 25 x 20 mm

Weight

21 g

Max. frequency

50 Hz

Min. frequency

50 Hz

Frequency range

50 Hz - 50 Hz

Calibration service

Factory standard

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Width

25 mm

Height

20 mm

Length

145 mm

Type

Testgirl 114

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3857150 Testboy Testgirl 114 Voltage tester CAT III 1000 V, CAT IV 600 V Visual

User & Safety Instructions

User & Safety Instructions 3857150 Testboy Testgirl 114 Voltage tester CAT III 1000 V, CAT IV 600 V Visual

Description

As a special edition of the known voltage testers, the contact-less voltage tester Testboy 114 detects conducting conductors from 12 V AC already, among others also at low-voltage systems. Invisible cable breaks in extension cables or on a defective lamp in a chain of lights are detected accurately within a few seconds thanks to the capacitive measurement method. Besides, the built-in LED torch enables safe working in dark conditions.

This text is machine translated.

Features

  • Non-contact, capacitive testing method
  • Visual (LED) and vibrating signaling
  • Integrated LED torch with high light duration
  • Convenient pocket clip
  • Robust housing according to IEC/EN 61010-1 (DIN VDE 0411)

Scope of delivery

  • Test girl 114 contact-less voltage tester
  • 2 x 1.5 V AAA batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.