• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 298 IR camera -20 up to 550 °C 256 x 192 Pixel 25 Hz USB-C

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 236.81 / piece)
€ 236.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TV 298 infrared camera

  • 25 Hz Thermal imaging camera
  • Temperature reading range -20 up to 550 °C
  • 256 x 192 Pixel Bolometer matrix
  • Thermal sensitivity 0.05 °C

Technical specifications

  • Storage format: JPG (incl. embedded thermal data)
  • Battery life: Approx. 4 to 6 hours continuous operation
  • Spectral range: 8 µm to 14 µm
  • Operating temperature: -10 °C to +50 °C
Type

TV 298

Product type

IR camera

Bolometer array

256 x 192 Pixel

Interfaces

USB C®

Temperature reading range (max.)

550 °C

Colour schemes

6

Temperature reading range (min.)

-20 °C

Optics

56° x 42°

Frame rate

25 Hz

Display resolution

320 x 240 Pixel

IP54

Thermal sensitivity

0.05 °C

Dim

(L x W x H) 85 x 75 x 230 mm

Memory units

1

Temperature resolution

0,1 °C

Digital zoom

4 x

Display

320 X 240 p

Emission level (max.)

1

Emission level (min.)

0.01

Geometric resolution (IFOV)

3.75 mrad

Weight

380 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Calibration service

Factory calibration

Temperature reading range

-20 up to 550 °C

Min. focusing distance

0.3 m

Width

75 mm

Height

230 mm

Length

85 mm

Connection

USB

Power supply (details)

Integrated Li-ion battery (3.7 V, rechargeable via USB)

Features

USB-C

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3857146 Testboy TV 298 IR camera -20 up to 550 °C 256 x 192 Pixel 25 Hz USB-C

User & Safety Instructions

User & Safety Instructions 3857146 Testboy TV 298 IR camera -20 up to 550 °C 256 x 192 Pixel 25 Hz USB-C

Description

The hand-held infrared camera Testboy® TV 298 with an IR-resolution of 96 x 96 pixels is the perfect tool for detecting and correcting errors quickly. This compact thermal imager is equipped with a wide temperature range of -20 °C to 550 °C and a 2.4" color LCD display. The integrated 2 GB memory with USB-C interface transfers the saved data to your computer in no time.

This text is machine translated.

Features

  • Colour LC display for clear representation of infrared images
  • Multiple color palettes selectable (for example, rainbow, iron, gray scale)
  • Picture-in-picture function (fusion of thermal picture and real picture)
  • Adjustable emission level for exact measurements on different surfaces
  • Automatic hot and cold Spot marking
  • Built-in memory for image recording and measurement data

Scope of delivery

  • Testboy TV 298 infrared camera
  • Robust transport / standby case
  • USB charging and data cable
  • Li-Ion rechargeable battery pack
  • User manual