1/6
Clamp meter adapter
BNC socket
Jack plug
SCS-accredited certification body
50 mA
100 A
±3 %
50 mA
100 A
230 V/AC, 9 V DC
(L x W x H) 32 x 70 x 280 mm
AC/DC
CAT II 600 V
CAT III 300 V
260 g
300 kHz
10 calibration values per range; DC, AC
70 mm
280 mm
32 mm
User & Safety Instructions 2470388 Testec Clamp meter adapter Calibrated to (SCS-accredited certification body) A/AC reading range: 50 mA - 100 A A/DC read
The necessary accessories are required to use the article as described.