• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec TT-CC 770 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 20 mA - 70 A A/DC reading range:

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current clamp adapter TT-CC 770

  • N/A
  • Opening range of current clamps 11 mm

Technical specifications

  • Rated voltage: 600 V
  • Resolution 100 mV/A, 10 mV/A.
Opening range of current clamps

11 mm

Product type

Clamp meter adapter

Type B

BNC socket

Jack plug

ISO standards

A AC reading range (min.)

20 mA

Amperage reading range AC (max.)

70 A

Basic accuracy

1 %. %

Amperage reading range DC (min.)

20 mA

A DC reading range (max.)

70 A

Power supply (details)

230 V/AC, 9 V/DC V DC

Dim

(L x W x H) 36 x 81 x 262 mm

Current reading

AC/DC

Reading category

CAT II 600 V

CAT III 300 V

Weight

310 g

Max. frequency

1 MHz

Width

81 mm

Height

262 mm

Length

36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387550 Testec TT-CC 770 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 20 mA - 70 A A/DC reading range:

Description

The AC/DC current clamp TT-CC together with an oscilloscope enables the display of AC and DC current. The measuring range for AC and DC measurements ranges up to 70 A peak current and from frequencies up to 1 MHz. With the banana plug adapter included in the delivery, the current clamps work with almost all modern digital multimeters (DMMs).

This text is machine translated.

Features

  • DC zero adjustment
  • Power supply or battery operation possible
  • 2 measuring ranges for precise measurements
  • Power indicator
  • Overload indicator.

Scope of delivery

  • BNC connection cable 1 m
  • Fully insulated adapter BNC-4 mm banana plug
  • Power supply unit
  • Hard case
  • User manual.

Hints

Batteries not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.