• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec TT-HVP 2739 Probe Calibrated to (ISO standards) 50 MHz 1000:1 39000 V DC, 27000 V AC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO HF-HIGH-VOLTAGE PROBE TT-HVP 2739

  • 1000:1
  • Bandwidth 50 MHz

Technical specifications

Product type

Probe

Bandwidth

50 MHz

Divider voltage ratio

1000:1

Slew rate

1.6 ns

Nominal voltage

39000 V DC

27000 V AC

Input capacity

1 pF

Input resistance

900 M Ω

ISO standards

Weight

460 g

Cable length

2.00 m

Reading category

CAT I

Width

80 mm

Height

80 mm

Length

320 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124763 Testec TT-HVP 2739 Probe Calibrated to (ISO standards) 50 MHz 1000:1 39000 V DC, 27000 V AC

Description

The HF-probe is a testing accessories for use with oscilloscopes with an impedance of 1 MΩ. The probe has a divider ratio of 1000:1, which extends the voltage range up to 39 kV DC+ACP or 27 kV/ACrms. The connection is via a 2 meter long test lead with BNC connectors. A separate ground lead with alligator clip is available.

Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.

This text is machine translated.

Scope of delivery

  • Ground cable
  • Alligator clamps
  • Calibration tool
  • HV-PROBE TIP TOP TT-IH 2739
  • Hook test tip
  • Flat contact test tip
  • User manual