• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec TT-SI 8010B-ISO Differential probe Calibrated to (ISO standards) 100 MHz 100:1, 1000:1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO Active Differential probe TT-SI 8010B

  • 100:1, 1000:1
  • Bandwidth 100 MHz

Technical specifications

  • DC accuracy ±2
Product type

Differential probe

Bandwidth

100 MHz

Divider voltage ratio

100:1

1000:1

Slew rate

5 ns

Input capacity

5 pF

Input resistance

20 M Ω

ISO standards

Weight

230 g

Reading category

CAT III 1000 V

Documents & Downloads

Datasheet

Datasheet 2826853 Testec TT-SI 8010B-ISO Differential probe Calibrated to (ISO standards) 100 MHz 100:1, 1000:1

Datasheet 2826853 Testec TT-SI 8010B-ISO Differential probe Calibrated to (ISO standards) 100 MHz 100:1, 1000:1

User & Safety Instructions

User & Safety Instructions 2826853 Testec TT-SI 8010B-ISO Differential probe Calibrated to (ISO standards) 100 MHz 100:1, 1000:1

Information

Information 2826853 Testec TT-SI 8010B-ISO Differential probe Calibrated to (ISO standards) 100 MHz 100:1, 1000:1

Description

The active differential probe TT-SI 8010B enables safe and accurate high-voltage measurements between two voltage points, none of which are related to earth. This probe is designed for a variety of measurements up to 100MHz/± 7000V and is compatible with grounded oscilloscopes from all major manufacturers. The power is supplied via USB or 220V mains adapter.Reliable readings thanks to ISO calibrationDiagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.

This text is machine translated.

Features

  • Bandwidth 100MHzDivision factor: X100 / x1000DC accuracy ±2Maximum input voltages:Differential:±700V (DC + AC peak) @ x100±7000V (DC + AC peak) @ x1000Common mode:±7000V (DC + PEAK AC)against ground:1000Vrms CAT III / 2300VrmsSafety standard IEC1010-031:2015

Scope of delivery

  • 2 x test leads with insulated 4mm banana plug (red & black)
  • 2 x grip hooks (red & black)
  • 2 x clamping tweezers (red & black)
  • 2 x alligator clips (red & black)
  • 1 x insulated BNC measuring leads 100cm
  • 1 x USB power supply cable
  • 1 x mains adapters 220 V EU version