• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec TT-SI 8071-DAKKS Differential probe Calibrated to (DAkkS standards) 70 MHz 10:1, 100:1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAKKS active differential probe TT-SI 8071

  • 10:1, 100:1
  • Bandwidth 70 MHz

Technical specifications

  • DC accuracy ±2
Product type

Differential probe

Bandwidth

70 MHz

Divider voltage ratio

10:1

100:1

Slew rate

5 ns

Input capacity

4 pF

Input resistance

2.5 M Ω

DAkkS standards

Weight

230 g

Reading category

CAT II 1000 V

CAT III 600 V

Documents & Downloads

Datasheet

Datasheet 2826839 Testec TT-SI 8071-DAKKS Differential probe Calibrated to (DAkkS standards) 70 MHz 10:1, 100:1

Datasheet 2826839 Testec TT-SI 8071-DAKKS Differential probe Calibrated to (DAkkS standards) 70 MHz 10:1, 100:1

User & Safety Instructions

User & Safety Instructions 2826839 Testec TT-SI 8071-DAKKS Differential probe Calibrated to (DAkkS standards) 70 MHz 10:1, 100:1

Information

Information 2826839 Testec TT-SI 8071-DAKKS Differential probe Calibrated to (DAkkS standards) 70 MHz 10:1, 100:1

Description

The active differential probe TT-SI 8071 enables safe and exact high voltage measurements between two voltage points, whereby none is related to earth. This probe is designed for a variety of measurements up to 70MHz / ± 700V and compatible with earthed oscilloscopes from all popular manufacturers. The power is supplied via USB or 220V mains adapter.Reliable measurement results with calibration by a DAkkS-accredited test laboratoryFor many years, Deutsche Akkreditierungsstelle (DAkkS) has been overseeing accredited equipment certification providers across Germany, aiding the Physikalisch-Technische Bundesanstalt (PTB, the federal testing and accreditation body) when it comes to ensuring the quality of industrial measurement procedures. The calibration accuracy of DAkkS-accredited laboratories is second to the PTB only, and is admissible at court. Moreover, DAkkS certificates meet globally agreed DIN EN ISO/IEC 17025 standards and, thus, are recognised across the world. Which makes these certificates ideal for anyone who wants ensure measurement safety, accuracy and reliablily. The majority of DAkkS certificates are issued to

This text is machine translated.

Features

  • Bandwidth 70MHzDivision factor: X10 / x100DC accuracy ±2Maximum input voltages:Differential:±70V (DC + AC peak) @ x10±700V (DC + AC peak) @ x100Common mode:±700V (DC + PEAK AC)against ground:600Vrms CAT III / 1000Vrms CAT II.Safety standard IEC1010-031:2015

Scope of delivery

  • 2 x test leads with insulated 4mm banana plug (red & black)
  • 2 x grip hooks (red & black)
  • 2 x clamping tweezers (red & black)
  • 2 x alligator clips (red & black)
  • 1 x insulated BNC measuring leads 100cm
  • 1 x USB power supply cable
  • 1 x mains adapters 220 V EU version