• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0516 0224 0516 0224 Protective cover 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TopSafe protective case

  • Protection class IP65 with plugged-in sensorProtects the measuring instrument from bumps and dirt With mounting magnets and mounting bracket
  • This text is machine translated.

Technical specifications

Product type

Protective cover

Compatible with

testo

Weight

170 g

Width

300 mm

Height

300 mm

Type

0516 0224

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757541 testo 0516 0224 0516 0224 Protective cover 1 pc(s)

Description

Features

  • TopSafe, protects against impacts and dirt, with mounting magnets and mounting bracket.

Scope of delivery

  • TopSafe protective case for measuring deviceThree caps for different temperature measuring devices (testo 110, testo 922 and testo 925)

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)