• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0554 4173 ent 417 set Measurement adapter 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Testo vent 417 rectifier PSD set

  • The rectifier from Testo is with many 100 mm vane probe and thus with many testo devices system compatible.
  • By a fixed cross-section creates the rectifier from Testo defined flow conditions - for pristine measurement results.
  • Thanks to the volume flow rectifier testo vent 417, the measurement inaccuracies to twist outlets reduced by up to 50%.

Technical specifications

Product type

Measurement adapter

Compatible with

testo

Type

ent 417 set

Compatible with (details)

testo 417

testo 445

testo 400

testo 480 and testo 435

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1007622 testo 0554 4173 ent 417 set Measurement adapter 1 pc(s)

Description

The end with airy.
Reliable flow measurement at last to twist outlets - with the testo set testo 417 including volume flow rectifier 417 reduce measurement inaccuracies by up to 50%.
Finally accurately - with the volume flow rectifier from Testo.
The rectifier from Testo is with many 100 mm vane probe and thus with many testo devices system compatible.
By a fixed cross-section creates the rectifier from Testo defined flow conditions - for pristine measurement results.
Thanks to the volume flow rectifier testo vent 417, the measurement inaccuracies to twist outlets reduced by up to 50%.

This text is machine translated.

Features

  • Suitable for testo 417, Testo 445, Testo 400, testo 480 and testo 435

Scope of delivery

  • Funnel for disc valves (diameter 200 mm)
  • Funnel for ventilator (330 x 330 mm)
  • Rectifier.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)