• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 05541105 0554 1105 PSU 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Testo USB power supply including cable for testo 320, 315-3

  • Power supply 5V 1A with USB cable
  • This text is machine translated.

Technical specifications

Product type

PSU

Compatible with

testo

Weight

329 g

Width

127 mm

Height

102 mm

Length

195 mm

Type

0554 1105

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1193474 testo 05541105 0554 1105 PSU 1 pc(s)

Information

Information 1193474 testo 05541105 0554 1105 PSU 1 pc(s)

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)