
Highlights & Details
Hand-held stroboscope Testo 476
- High setting accuracy and stability
- Powerful battery pack for at least 2 h operation
Technical specifications
- Product type
Tachometer
- Measuring type
Optical
- RPM accuracy
± 0,01% + 1 Digit
- Speed resolution
1 U/min
- Operating voltage
Battery pack
- Dim
(L x W x H) 240 x 65 x 40 mm
DAkkS standards
- Weight
465 g
- Display
LCD
- Rotational speed, mechanical (max.)
12500 U/min
- Rotational speed, mechanical (min.)
30 U/min
- Rotational speed, optical (max.)
12500 U/min
- Rotational speed, optical (min.)
30 U/min
- Rotational speed range (max.)
30 - 12500 U/min
- Rotational speed (optical)
30 - 12500 U/min
- Calibration service
5 appropriate calibration values in the measuring range of the respective device
- Width
65 mm
- Height
40 mm
- Length
240 mm
- Type
476
- Display (details)
LCD
Documents & Downloads
Datasheet
Datasheet 1242404 testo 0563 4760-D Tachometer Calibrated to (DAkkS standards) Optical 30 - 12500 U/min 30 - 12500 U/min
User & Safety Instructions
User & Safety Instructions 1242404 testo 0563 4760-D Tachometer Calibrated to (DAkkS standards) Optical 30 - 12500 U/min 30 - 12500 U/min
Information
Information 1242404 testo 0563 4760-D Tachometer Calibrated to (DAkkS standards) Optical 30 - 12500 U/min 30 - 12500 U/min
Information 1242404 testo 0563 4760-D Tachometer Calibrated to (DAkkS standards) Optical 30 - 12500 U/min 30 - 12500 U/min
Description
Features
- High calibration accuracy and stability through a dynamically reacting setting dial
- Automatic triggering to synchronise the flash sequence
Scope of delivery
- Transport case
- Charger with adapters, four country
- Trigger signal plug
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




