• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0590 0009 Alligator clip set Screws CAT III 1000 V, CAT IV 600 V Black, Red

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Set of alligator clips

  • Black, Red

Technical specifications

Product type

Alligator clip set

Connection

Screws

Factory colour

Black

Red

Nominal voltage

1000 V

Reading category

CAT III 1000 V

CAT IV 600 V

Content

1 pc(s)

Nominal current

10 A

Height

75 mm

Type

0590 0009

(Ø)

21 mm

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436974 testo 0590 0009 Alligator clip set Screws CAT III 1000 V, CAT IV 600 V Black, Red

Description

Convenient with the measurement of electrical parameters are alligator clips, because they are so that the line terminals. The alligator clips easily to the Testo Standard measuring lines (Order No..)0590 0010) or the measuring lines of other brands.

This text is machine translated.

Scope of delivery

  • Set of alligator clips

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)