• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0590 0021 Test lead adapter Mini T socket - 4 mm plug Scoop-proof Black

Product type
Test lead adapter
Type A
Mini T socket
Type B
4 mm plug
Factory colour
Black
Jack diameter
4 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Type K Thermocouple adapter clamp-on ammeter

  • Enables temperature measurements with each Thermal element type K
  • Adapter for high-precision temperature measurement

Technical specifications

Product type

Test lead adapter

Type A

Mini T socket

Type B

4 mm plug

Factory colour

Black

Jack diameter

4 mm

Connector

Mini thermocouple input socket

Dim

(W x H x D) 72 x 75 x 21 mm

Weight

60 g

Width

72 mm

Height

75 mm

Plug features

Scoop-proof

Type

0590 0021

Depth

21 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436984 testo 0590 0021 Test lead adapter Mini T socket - 4 mm plug Scoop-proof Black

Description

Use the adapter for thermocouples, if you have a thermocouple temperature sensor to your current clamp want to connect.
In addition to electrical parameters can be edited with the clamp-on ammeter also measure temperatures. This adapter is used to Type K thermocouple temperature sensor to your current clamp to connect.
Simply plug the adapter into the clamp-on ammeter plug in and a thermocouple temperature sensor type K, the adaptor plug. Please note that the temperature measurement only in the range between -20 and +500°C is done.
The adapter enables precise measurement of temperature, due to its compensation of ambient temperature.

This text is machine translated.

Scope of delivery

  • Adapter for thermo elements type K, including lithium battery CR2032.

More interesting products

(*All information is plus legal VAT)