• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 0092 Probe (contact) -60 up to 130 °C Sensor type K

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Measuring head can be attached for pipe sensor

  • Sensor type K
  • -60 up to 130 °C
  • TE mini I/O connector

Technical specifications

  • Measuring range: -60 … +130 °C
  • Accuracy class 2
Product type

Probe (contact)

Sensor type

K

Temperature reading range (min.)

-60 °C

Temperature reading range (max.)

130 °C

Dim

(L x W x H) 15 x 85 x 20 mm

Manufacturer's standards (no certificate)

Connector

TE mini I/O connector

Temperature reading range

-60 up to 130 °C

Width

85 mm

Height

20 mm

Length

15 mm

Temperature

-60 to +130 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102243 testo 0602 0092 Probe (contact) -60 up to 130 °C Sensor type K

Description

Replacement measuring head for piping sensor, TE K.

This text is machine translated.

Features

  • Replaceable measuring head with thermocouple strip for temperature sensor with clamp 0602 4592
  • Measuring range: -60 to +130 °C, short-term up to +280 °C
  • Simply pull out the old measuring head with thermocouple strip and replace with new measuring head.
  • This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)