• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 0193 Surface probe 0 up to +300 °C Sensor type K

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Paddle surface sensor

  • Sensor type K
  • 0 up to +300 °C
  • Heating element connector

Technical specifications

  • Diameter of Ø 8 mm
  • Accuracy class: Class 2
Product type

Surface probe

Sensor type

K

Pick-up time (details)

5 s

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

+300 °C

Dim

(Ø x H) 8 mm x 35 mm

Probe length

145 mm

Manufacturer's standards (no certificate)

Connector

Heating element connector

Weight

195 g

Temperature reading range

0 up to +300 °C

Width

45 mm

Height

35 mm

Length

145 mm

(Ø)

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102200 testo 0602 0193 Surface probe 0 up to +300 °C Sensor type K

Description

Fast-response paddle surface probe for the measurement in difficult places, e.g. on narrow openings and cracks, fixed cable stretched.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)