• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 2693 Needle probe -60 up to 800 °C Sensor type K

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Immersion / penetration probe

  • Sensor type K
  • -60 up to 800 °C

Technical specifications

Product type

Needle probe

Sensor type

K

Temperature reading range (min.)

-60 °C

Temperature reading range (max.)

800 °C

Dim

(Ø) 1.5 mm

Probe length

60 mm

Manufacturer's standards (no certificate)

Weight

0.151 kg

Cable length

1.5 m

Temperature reading range

-60 up to 800 °C

Compatible with (details)

Differential thermometer Testo 922

12 21 04

(Ø)

1.5 mm

Type

Suitable immersion/insertion probe

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 122123 testo 0602 2693 Needle probe -60 up to 800 °C Sensor type K

Description

Super-fast, waterproof TE type K immersion/insertion probe.

Features

  • Temperature range -60 to +800 ºC
  • Accuracy class 1
  • Response time 3 s
  • Connection cable 1.2 m.
  • Probe length 60 mm
  • Probe diameter 1.5 mm.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)