• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 4692 Probe (contact) -50 up to 100 °C Sensor type K

1/8
EAN:
Part number:
Item no:
Dispatches on Wed, 20 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor clamp

  • Sensor type K
  • -50 up to 100 °C
  • TE mini I/O connector

Technical specifications

  • Measuring range: -50 … +100 °C
  • Accuracy class 2
Product type

Probe (contact)

Sensor type

K

Pick-up time (details)

5 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

100 °C

Dim

(L x W x H) 76 x 150 x 25 mm

Manufacturer's standards (no certificate)

Connector

TE mini I/O connector

Temperature reading range

-50 up to 100 °C

Width

150 mm

Height

25 mm

Length

76 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102244 testo 0602 4692 Probe (contact) -50 up to 100 °C Sensor type K

Description

Clamp sensor for measurements on pipes, pipe diameter 15 … 25 mm (max. 1"), measurement range up to +130 °C, TE type K, fixed cable stretched.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)