• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 4792 Surface probe -50 up to +170 °C Sensor type K

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Temperature magnetic sensor

  • Sensor type K
  • -50 up to +170 °C
  • Heating element connector

Technical specifications

  • Accuracy class 2
Product type

Surface probe

Sensor type

K

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+170 °C

Dim

(L x W x H) 100 x 45 x 25 mm

Manufacturer's standards (no certificate)

Connector

Heating element connector

Temperature reading range

-50 up to +170 °C

Width

45 mm

Height

25 mm

Length

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102236 testo 0602 4792 Surface probe -50 up to +170 °C Sensor type K

Description

Magnetic sensor and adhesive force approx. 20 N, the magnets, for higher temperatures, for measurements on metallic surfaces, fixed cable stretched.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)