• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 5693 Immersion probe -200 up to 1300 °C Sensor type K

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Immersion probe for measurements in air/exhaust gases

  • Sensor type K
  • -200 up to 1300 °C
  • TE mini I/O connector

Technical specifications

  • Measuring range: -200 … +1300°C
  • Accuracy: Class 1
  • Sensor tube Ø: 3 mm
  • Sensor tube length 1000 mm.
Product type

Immersion probe

Sensor type

K

Pick-up time (details)

4 s

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

1300 °C

Dim

(Ø x H) 3 mm x 3 mm

Probe length

1000 mm

Manufacturer's standards (no certificate)

Connector

TE mini I/O connector

Temperature reading range

-200 up to 1300 °C

Width

3 mm

Height

3 mm

Length

1405 mm

(Ø)

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102250 testo 0602 5693 Immersion probe -200 up to 1300 °C Sensor type K

Description

Immersion probe tip, flexible, for measurements in air/exhaust gases (not suitable for measurements in melt), TE K.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)