
Highlights & Details
Measuring tip with TE-Plug TE type K
- Sensor type K
- -40 up to 1000 °C
Technical specifications
- Measurement range -40 … +1000 °C.
- Accuracy: Class 1
- Product type
Immersion probe
- Sensor type
K
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
1000 °C
- Dim
(Ø x H) 1.5 mm x 25 mm
- Probe length
500 mm
ISO standards
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Temperature reading range
-40 up to 1000 °C
- Width
45 mm
- Height
25 mm
- Length
40 mm
- (Ø)
1.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1237916 testo 0602 5792 Immersion probe Calibrated to (ISO standards) -40 up to 1000 °C Sensor type K
Information
Information 1237916 testo 0602 5792 Immersion probe Calibrated to (ISO standards) -40 up to 1000 °C Sensor type K
Information 1237916 testo 0602 5792 Immersion probe Calibrated to (ISO standards) -40 up to 1000 °C Sensor type K
Information 1237916 testo 0602 5792 Immersion probe Calibrated to (ISO standards) -40 up to 1000 °C Sensor type K
Information 1237916 testo 0602 5792 Immersion probe Calibrated to (ISO standards) -40 up to 1000 °C Sensor type K
Description
This text is machine translated.





