• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0613 1712 Air probe -50 up to 125 °C Sensor type NTC

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Robust air probe NTC

  • Sensor type NTC
  • -50 up to 125 °C
  • Mini DIN connector

Technical specifications

  • Diameter of the sensor tube: 5 mm
  • Cable length: 1.2 m
Product type

Air probe

Sensor type

NTC

Pick-up time (details)

60 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

125 °C

Dim

(Ø x H) 5 mm x 35 mm

Probe length

115 mm

Manufacturer's standards (no certificate)

Connector

Mini DIN connector

Weight

104 g

Cable length

1.1 m

Temperature reading range

-50 up to 125 °C

Temperature accuracy

± 0.2 °C

Width

40 mm

Height

35 mm

Length

1250 mm

(Ø)

5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101904 testo 0613 1712 Air probe -50 up to 125 °C Sensor type NTC

Description

The robust air temperature sensor with exposed sensor (NTC) enables the measurement of air temperature with a short response time. It can be connected with numerous testo measuring devices.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)