• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0615 1212 Needle probe -50 up to 150 °C Sensor type NTC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Waterproof dive/insertion probe with NTC temperature sensor

  • Sensor type NTC
  • -50 up to 150 °C

Technical specifications

  • Length: 115 mm probes/sensor tube; waterproof: waterproof NTC immersion/insertion probe, cable length: 1.2 m; diameter probe/sensor tube tip: 4mm diameter probe/sensor tube: 5 mm; length of the sensor tube tip: 50 mm; temperature-NTC;Measuring range: -50 to +150 °C, accuracy: ± 0.5 % v. MW. (+100 to +150 °C) ±0.2 °C (-25 to +74,9°C) 0.4°C (residual range); response time: t₉₉: 10 s
Product type

Needle probe

Sensor type

NTC

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Dim

(Ø) 5 mm

Probe length

115 mm

Cable length

1.2 m

Temperature reading range

-50 up to 150 °C

Temperature accuracy

±0.2 °C

(Ø)

5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661238 testo 0615 1212 Needle probe -50 up to 150 °C Sensor type NTC

Description

With the waterproof dive/insertion probe measure (with the appropriate measuring device) quickly and precisely the temperature in liquid and semi-solid media.

This text is machine translated.

Scope of delivery

  • Waterproof dive/insertion sensor (NTC) with fixed cable (cable length 1.3 m)

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)