• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0615 1912 Surface probe -50 up to +150 °C Sensor type NTC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Waterproof surface sensor NTC with TUC plug

  • Sensor type NTC
  • -50 up to +150 °C

Technical specifications

  • Diameter of probe/feeler tube 5 mm
  • Diameter of probes / sensor tube tip 6 mm
  • Length of probe/sensor tube 115 mm
  • Length of sensor tube tip 50 mm
Product type

Surface probe

Sensor type

NTC

Pick-up time (details)

35 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+150 °C

Dim

(Ø x H) 5 mm x 24 mm

Probe length

115 mm

Weight

106 g

Cable length

1.2 m

Temperature reading range

-50 up to +150 °C

Temperature accuracy

0.2 °C

Width

28 mm

Height

24 mm

Length

140 mm

(Ø)

5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060801 testo 0615 1912 Surface probe -50 up to +150 °C Sensor type NTC

Description

The waterproof surface temperature sensor delivers reliable, precise results even at low temperatures, thanks to NTC sensor. For measurements on plane surfaces.

This text is machine translated.

Features

  • Without conformity assessment, not suitable for official measurements/traffic subject to calibration
  • NTC temperature sensor
  • Ideal for measurements on refrigeration systems, in cool houses/rooms or outdoors

Scope of delivery

  • Waterproof surface temperature sensor (NTC) with permanently attached 1.2 m cable and TUC plug.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)