• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0615 2211 Food probe -50 up to +150 °C Sensor type NTC

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel food sensor NTC (IP65) with TUC plug

  • Sensor type NTC
  • -50 up to +150 °C

Technical specifications

  • Diameter of probe/feeler tube 4 mm
  • Diameter of probes / sensor tube tip 3 mm
  • Length of probe/sensor tube 125 mm
  • Length of sensor tube tip 15 mm
  • Product/casing material: Stainless steel
  • Protection class IP65
Product type

Food probe

Sensor type

NTC

Pick-up time (details)

8 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+150 °C

Dim

(Ø) 4 mm

Probe length

125 mm

Weight

104 g

Cable length

1.5 m

Temperature reading range

-50 up to +150 °C

Temperature accuracy

0.2 °C

(Ø)

4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060802 testo 0615 2211 Food probe -50 up to +150 °C Sensor type NTC

Description

Ideal for measuring food temperatures: The temperature sensor is made of hygienic stainless steel, can be easily washed and is waterproof according to IP65.

This text is machine translated.

Features

  • Without conformity assessment, not suitable for official measurements/traffic subject to calibration
  • Precise NTC temperature sensor
  • Made of hygienic stainless steel, water protected according to IP65

Scope of delivery

  • Stainless steel food probe (NTC) with permanently attached 1.5 m cable and TUC plug.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)