• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0615 2411 Food probe -25 up to +150 °C Sensor type NTC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Robust food insertion probe NTC with TUC connector

  • Sensor type NTC
  • -25 up to +150 °C

Technical specifications

  • Diameter of probe/feeler tube 5 mm
  • Diameter of probes / sensor tube tip 3.5 mm
  • Length of probe/sensor tube 115 mm
  • Length of sensor tube tip 30 mm
  • Product/casing material: Stainless steel/GFK
  • Protection class IP65
Product type

Food probe

Sensor type

NTC

Temperature reading range (min.)

-25 °C

Temperature reading range (max.)

+150 °C

Dim

(Ø) 5 mm

Probe length

115 mm

Weight

144 g

Cable length

1.3 m

Temperature reading range

-25 up to +150 °C

Temperature accuracy

0.2 °C

(Ø)

5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060803 testo 0615 2411 Food probe -25 up to +150 °C Sensor type NTC

Description

The robust food probe enables (with a suitable tester) the measurement of the core temperature of food.

This text is machine translated.

Features

  • Without conformity assessment, not suitable for official measurements/traffic subject to calibration
  • NTC temperature sensor
  • With special handle, reinforced PUR cable
  • Complies with EN 13485 and HACCP

Scope of delivery

  • Robust food insertion probe (NTC) with permanently attached 1.3 m cable and TUC connector.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)