• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0615 3211 Frozen food probe -50 up to +140 °C Sensor type NTC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Frozen food probe NTC with TUC plug

  • Sensor type NTC
  • -50 up to +140 °C

Technical specifications

  • Diameter of probe/feeler tube 8 mm
  • Diameter of probes / sensor tube tip 4 mm
  • Length of probe/sensor tube 110 mm
  • Length of sensor tube tip 30 mm
  • Product/casing material: Stainless steel/GFK
  • Protection class IP65
Product type

Frozen food probe

Sensor type

NTC

Pick-up time (details)

20 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+140 °C

Dim

(Ø x L) 8 mm x 110 mm

Probe length

110 mm

Weight

132 g

Cable length

1.5 m

Temperature reading range

-50 up to +140 °C

Temperature accuracy

0.4 °C

Length

110 mm

(Ø)

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060804 testo 0615 3211 Frozen food probe -50 up to +140 °C Sensor type NTC

Description

The frozen food probe allows (with appropriate meter) the core temperature to be measured in frozen food.

This text is machine translated.

Features

  • Without conformity assessment, not suitable for official measurements/traffic subject to calibration
  • NTC temperature sensor
  • Simply screw into a frozen food, so no pre-drilling required
  • Complies with EN 13485 and HACCP

Scope of delivery

  • Frozen food probe NTC for screwing without predrilling (incl. pluggable cable) and TUC plug.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)