• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0628 0020 Probe (contact) -50 up to 120 °C Sensor type K

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piping sensor with hook-and-loop tape

  • Sensor type K
  • -50 up to 120 °C
  • TE mini I/O connector

Technical specifications

  • Measuring range: -50 … +120 °C
  • Accuracy: Class 1
Product type

Probe (contact)

Sensor type

K

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

120 °C

Dim

(L x W x H) 19 x 70 x 30 mm

Manufacturer's standards (no certificate)

Connector

TE mini I/O connector

Temperature reading range

-50 up to 120 °C

Width

70 mm

Height

30 mm

Length

19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102241 testo 0628 0020 Probe (contact) -50 up to 120 °C Sensor type K

Description

Piping sensor with velcro tape, for temperature measurements on pipes with a diameter of up to 120 mm, Tmax +120°C, TE type K, fixed cable stretched.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)