• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0632 1550 0632 1550 Probe 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

CO2 probe head including temperature and humidity sensor

  • Intuitive: parallel determination of CO₂ concentration, humidity and air temperature in indoor rooms including long-time measurement
  • Precise: absolute pressure compensation, calculation of wet-bulb temperature, dew point and absolute humidity
  • Comfortable: probe head can be easily with the universally applicable hand grip with Bluetooth or cable (available separately) can be connected
  • Intelligent calibration concept: only the probe head for calibration, submitting

Technical specifications

  • Diameter Probe/sensor tube: 30 mm; weight: 60 g; dimensions: 165 x 30 x 30 mm; operating temperature: 0 to +50 °C; temperature-NTC;Measuring range: 0 to +50 °C, accuracy ± 0.5 °C, resolution 0.1 °C; humidity capacitive; measuring range: 5% to 95% rF, accuracy ±3% RH (10 to 35% RH) ± 2% RH (35 to 65% RH) ± 3% RH (65 to 90% RH) ± 5% RH (remaining measuring range); Resolution 0.1% RH; CO₂ in room air; measuring range: 0 to 10,000 ppm; accuracy: ± (50 ppm + 3% of Mw.) 0 to 5000 ppm ± (100 ppm + 5% of Mw.) 5001 to 10,000 ppm; Resolution: 1 ppm
Product type

Probe

Compatible with

testo

Weight

60 g

Width

30 mm

Length

165 mm

Depth

30 mm

Type

0632 1550

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661201 testo 0632 1550 0632 1550 Probe 1 pc(s)

Description

More applications, less equipment: If you already have one of our probes with universal charger puts hand grip, easily expand your probe portfolio with the CO₂ probe head.

This text is machine translated.

Scope of delivery

  • CO2 probe head including temperature and humidity sensor
  • Calibration record

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)