• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0635 2145 0635 2145 Probe 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Is made of stainless steel
  • Operating temperature 0 °C - +600 °C
Product type

Probe

Compatible with

testo

Weight

96 g

Width

80 mm

Height

10 mm

Length

370 mm

Type

0635 2145

(Ø)

7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101908 testo 0635 2145 0635 2145 Probe 1 pc(s)

Description

For the measurement of the flow velocity in connection with pressure sensors.

This text is machine translated.

Features

  • Tube length 350 mm, Ø 7 mm, stainless steel

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)