• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0636 2135 Air probe 0 up to 40 °C 0 up to 100 RH Sensor type NTC

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Thin humidity sensor

  • Offset electronics

Technical specifications

  • Measurement range humidity: 0 - 100% rH
Product type

Air probe

Sensor type

NTC

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

40 °C

Manufacturer's standards (no certificate)

Connector

Mini DIN connector

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

0 up to 40 °C

Humidity reading accuracy

±2 rF %

Temperature accuracy

± 0.2 °C

Temperature

0 - 40 °C

Humidity reading range

0 -100 rH

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101285 testo 0636 2135 Air probe 0 up to 40 °C 0 up to 100 RH Sensor type NTC

Description

For material-balancing humidity measurement

Scope of delivery

  • 4 PTFE-protective caps

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)