
Highlights & Details
Testo 103 and testo 104 penetration thermometer
- Folding penetration sensor
- Robust and precise metal folding joint
- 2-point laser displays the measurement range precisely
- Conforms to standards: EN 13485 and HACCP
- Suitable for everyday use: Robust for tough working conditions
- Protection type IP65, dust and splash-proof
Technical specifications
- IR optics: 10:1
- Emission level 0.10 – 1.00
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
250 °C
- Sample rate
NTC/IR: 0.5 s
- Sensor type
NTC
- Accuracy ± °C
0.5 °C
DAkkS standards
- Dim
(L x W x H) 178 x 48 x 21 mm
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Weight
197 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C) for IR temperature and 3 appropriate calibration values in the measuring range of the respective device (-20;0; +60°C) for the insertion temperature sensor
- Temperature reading range
-50 up to 250 °C
- Width
48 mm
- Height
21 mm
- Length
178 mm
- Power supply (details)
2x AAA battery
- Resolution
0.1 °C
- Basic accuracy
± 0.5 °C
- Temperature range
-50 to +250 °C
Documents & Downloads
Datasheet
Datasheet 1243162 testo 104-IR Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 250 °C Sensor
User & Safety Instructions
User & Safety Instructions 1243162 testo 104-IR Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 250 °C Sensor
Information
Information 1243162 testo 104-IR Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 250 °C Sensor
Information 1243162 testo 104-IR Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 250 °C Sensor
Conformity certificate
Conformity certificate 1243162 testo 104-IR Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -50 up to 250 °C Sensor
Description
Features
- Operated with 3 buttons
- Backlit display
- Min/max/hold measurement memory
- Metal folding joint
- Adjustable emission levels.
Scope of delivery
- Batteries
- Instructions for use.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










