• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 400 - Universal-Klimamessgerät Environmental testing set Temperature, Pressure -40, 0 - 150, 200 °C, hPa

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,675.00 / piece)
€ 1,675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

testo 400 - Univer-sal-air conditioner

  • A measuring device for all climate-relevant parameters
  • Smart e, intuitive measurement program including RLT network measurement according to EN ISO 12599 and ASHRAE 111, PMV/PPD as well as turbulence level according to EN ISO 7730 and ASHRAE 55
  • Highly accurate, position-independent and integrated differential pressure sensor

Technical specifications

  • Camera image size: Main camera: 8.0 MP; front camera: 5.0 MP
  • Battery/battery life: Approx. 10 h continuous operation
  • Display type: 5.0" touch display, HD 1280*720 pixels, IPS (160k)
  • Power supply: Rechargeable Li-ion battery (5550 mAh)
  • INTERFACES: BLUETOOTH®; USB; WLAN
  • 2 GB memory; 1,000,000 readings
  • Storage temperature -20 to +60 °C
Power supply (details)

Accumulator

Product type

Environmental testing set

Reading range

-40, 0 - 150, 200 °C, hPa

Unit of measurement

Temperature

Pressure

Operating voltage

5 V

Reading range - air pressure

0 - 200 hPa

Manufacturer's standards (no certificate)

Print resolution

0.001 hPa

Accuracy

±0.5 % from MW. ±1 Digit (remaining measurement range)
±0.4 °C ±1 digit (-40 to -25.1 °C)
±0.4 °C ±1 digit (+75 to +99.9 °C)
±0.2 °C ±1 digit (-25 to +74.9 °C)
±(0.1 hPa + 1.5 % from MW.) ±1 digit (25.001 to 200 hPa)
±(0.3 Pa + 1 % from MW.) ±1 digit (0 to 25 hPa)

IP40

Dim

(L x W x H) 39 x 210 x 95 mm

Weight

510 g

Accuracy

0.4 %

Reading range (max.)

150 °C

200 hPa

Reading range (min.)

-40 °C

0 hPa

Width

210 mm

Height

95 mm

Length

39 mm

Documents & Downloads

Datasheet

Datasheet 3389782 testo 400 - Universal-Klimamessgerät Environmental testing set Temperature, Pressure -40, 0 - 150, 200 °C, hPa

User & Safety Instructions

User & Safety Instructions 3389782 testo 400 - Universal-Klimamessgerät Environmental testing set Temperature, Pressure -40, 0 - 150, 200 °C, hPa

Description

The testo 400 is the universal measuring device for all climate professionals. Measure, analyze and document all climate, ventilation and comfort parameters with just one device – simple, comfortable and standardized. High-quality measuring technique, intuitive measuring assistant, versatile documentation options and a comprehensive selection of climate probes make the testo 400 the perfect partner for your daily work.

This text is machine translated.

Features

  • Can be expanded with a large probe portfolio
  • Analysis software for the creation of professional reports and measurement data management
  • Digital probes avoid additional uncertainty for the measuring device
  • Convincing climate measurement technology
  • Highly accurate, position-independent, integrated differential pressure sensor
  • Integrated absolute pressure sensor
  • Measures all climate-relevant parameters: Flow, temperature, humidity, pressure, illumination strength, Radiant heat, turbulence, CO2 and CO
  • Numerous connection options for probes: 2 x cable probes (TUC), 4 x Bluetooth® probes, 2 x type K thermocouple probes
  • Compatible with a wide range of Bluetooth® and cable probes to order – so you are equipped for every measurement task
  • For high-precision measurements and reduced downtime: Adjustment function at up to six measuring points for zero fault indication, replacement of probe heads without restarting the air conditioner, high-quality probes with intelligent ept calibration concision (calibration of the probes independent of the measuring device)
  • Long-term monitoring of the air quality of the room air: Order the IAQ data logger for long-term measurements with the air conditioning measuring device testo 400. During IAQ measurement with the stand alone data logger, you can use the air conditioning device elsewhere for measurements
  • Smart, intuitive, practical: Measurement programs, measurement data management and operation
  • For error-free measurements according to standard: Smart e, intuitive to use measurement menus and evaluation of the measured values according to the traffic light principle optimally supports with your measurement task. Use the measurement programs for measurements in accordance with standards: RLT network measurement according to EN ISO 12599, PMV/PPD according to EN ISO 7730, draft air and turbulence degree according to EN ISO 7730, WBGT measurement in accordance with DIN 33403 and EN ISO 7243, NET measurement according to DIN 33403
  • Complete measurement and complete documentation including photos, comments and own logo directly with the customer and send via email (via WLAN)
  • Customer and measuring point management directly in the measuring instrument - efficient on-site work
  • Smart-touch display for intuitive operation of the air conditioner
  • PC software testo DataControl for further analysis, archiving and documentation of measurement data on your computer
  • Integrated WLAN and Bluetooth® interfaces: Send measuring protocols directly on site.

Scope of delivery

  • 1 x Univer-Sal-climate meter testo 400
  • Inclusive of transport case for volume flow measurement
  • Connection hose
  • Power supply with USB cable
  • Calibration record
  • User manual.

System requirements

  • Android 6