There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.01 m/s
Anemometer
-20 up to 50 °C
0 up to 5 m/s with -20 up to 0 ºC, 0 with 10 m/s up to 0 with +50 ºC, 0 up to 99,990 m³/h with -20 up to +50 ºC
±5 %
ISO standards
(L x W x H) 300 x 37 x 36 mm
5 %
4 suitable calibration values in the measuring range of the respective device by comparison measurement in wind tunnel with free jet
50 °C
-20 °C
5 m/s
0 m/s
37 mm
36 mm
300 mm
3 micro batteries (AAA)
Datasheet 1240782 testo 405 Anemometer Calibrated to (ISO standards) 0 up to 5 m/s
User & Safety Instructions 1240782 testo 405 Anemometer Calibrated to (ISO standards) 0 up to 5 m/s
Information 1240782 testo 405 Anemometer Calibrated to (ISO standards) 0 up to 5 m/s
The necessary accessories are required to use the article as described.