• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 410-1 Anemometer Calibrated to (SCS-accredited certification body) 0.4 up to 20 m/s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Testo 410-1 material humidity measuring device

  • With temperature measurement
  • 40 mm impeller
  • Windchill calculation (perceived temperature)

Technical specifications

  • Display: LCD
  • Measurement interval 0.5 s.
Wind speed resolution

0.1 m/s

Product type

Anemometer

Temperature reading range

-10 up to 50 °C

Wind speed

0.4 - 20 m/s

SCS-accredited certification body

Dim

(L x W x H) 133 x 46 x 25 mm

Accuracy

2 %

Weight

110 g

Calibration service

5 suitable calibration values in the measuring range of the respective device by comparative measurement with laser Doppler anemometer in wind tunnel with free beam

Temperature reading range (max.)

50 °C

Temperature reading range (min.)

-10 °C

Air speed reading range (max.)

20 m/s

Air speed reading range (min.)

0.4 m/s

Width

46 mm

Height

25 mm

Length

133 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453328 testo 410-1 Anemometer Calibrated to (SCS-accredited certification body) 0.4 up to 20 m/s

Description

The Testo 410 measures air speed and air temperature By the integrating measurement with the 40 mm impeller, it is ideally suitable for fast Spot measurements at air discharge openings. A temporal calculation of average values is possible

This text is machine translated.

Features

  • Illuminated screen
  • Hold function Max/Min value
  • Averaged readings
  • Measures: M/s, km/h, fpm, mph, kts, Beaufort, °C, °F, Windchill.

Scope of delivery

  • Cap
  • Leather belt pouch
  • 2 batteries
  • Wrist strap
  • Calibrated protocol
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Anemometers are you looking for?