
Highlights & Details
testo 410-2 Flow and humidity meter
- With temperature and humidity measurement
- 40 mm impeller wheel
- Windchill-calculation (windchill-factor)
- Dew point and wet-bulb calculation
Technical specifications
- Display: LCD
- Measurement rate: 0.5 s
- Measurement range: Temperature -10 to +50 °C/air humidity 0 - 100 %
- Protection type: IP10
- Wind speed resolution
0.1 m/s
- Product type
Anemometer
- Temperature reading range
-10 up to 50 °C
- Wind speed
4 Hz - 20 m/s
- Accuracy
± (0.2 m/s +2 %)/± 0.5 °C/± 2.5 %rH
ISO standards
- Dim
(L x W x H) 133 x 46 x 25 mm
- Features
Thermometer
- Accuracy
2 %
- Weight
110 g
- Calibration service
4 suitable calibration values in the measuring range of the respective device by comparison measurement in wind tunnel with free jet
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
-10 °C
- Air speed reading range (max.)
20 m/s
- Air speed reading range (min.)
0.4 m/s
- Width
46 mm
- Height
25 mm
- Length
133 mm
- Power supply (details)
2 batteries (AAA)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240787 testo 410-2 Anemometer Calibrated to (ISO standards) 0.4 up to 20 m/s Thermometer
Information
Information 1240787 testo 410-2 Anemometer Calibrated to (ISO standards) 0.4 up to 20 m/s Thermometer
Information 1240787 testo 410-2 Anemometer Calibrated to (ISO standards) 0.4 up to 20 m/s Thermometer
Information 1240787 testo 410-2 Anemometer Calibrated to (ISO standards) 0.4 up to 20 m/s Thermometer
Description
Features
- Display-illumination
- Hold-function and max-/min values
- Mean value measurement
- Measuring variables: m/s, km/h, fpm, mph, kts, Beaufort, °C, °F, wind chill, %rH, wet bulb, td.
Scope of delivery
- Protective cap
- Leather-belt pouch
- 2 batteries
- Supporting loop
- Calibration protocol
- Instructions for use.
Hints
What kind of Anemometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






