• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 440 dP Pressure gauge Calibrated to (DAkkS standards) Air pressure, Light intensity, CO2, Temperature, Wind speed

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Testo 440 DP climate meter incl. differential pressure sensor

  • Integrated differential pressure sensor: For gauge and monitoring of filters
  • Wireless: Bluetooth® probes for more comfort during measurement and less cable clutter in the test case (please order probes separately)
  • Clear and reliable: Large graphic display with parallel display of 3 measured values as well as internal data storage and USB interface for data export
  • Intuitive: Clearly structured measurement menus for volume flow, k-factor, turbulence level, cooling/heating power, mold indication and long-term measurement, Such as CO₂

Technical specifications

  • Temperature measurement range: NTC -40 to +150 °, type K -200 to +1370 °C.
  • Differential pressure (integrated sensor) - piezo resistive;Measuring range: -150 to +150 hPa;Accuracy: ±0.05 hPa (0 to 1.00 hPa)±0.2 hPa + 1.5 % v. MW.(1.01 to +150 hPa)
Product type

Pressure gauge

Reading range

-150 - +150 hPa

Unit of measurement

Air pressure

Light intensity

CO2

Temperature

Wind speed

DAkkS standards

Dim

(L x W x H) 32 x 65 x 154 mm

Resolution

0.1 hPa

Accuracy

0.2 hPa

Reading range (max.)

+150 hPa

Reading range (min.)

-150 hPa

Width

65 mm

Height

154 mm

Length

32 mm

Documents & Downloads

Datasheet

Datasheet 2388421 testo 440 dP Pressure gauge Calibrated to (DAkkS standards) Air pressure, Light intensity, CO2, Temperature, Wind speed

User & Safety Instructions

User & Safety Instructions 2388421 testo 440 dP Pressure gauge Calibrated to (DAkkS standards) Air pressure, Light intensity, CO2, Temperature, Wind speed

Description

Measurement of all climate parameters with only one measuring device: The multi-function measuring device has an integrated differential pressure sensor and an intuitive operation with clearly structured measurement menus. Adjusting air conditioning and ventilation systems, monitoring air quality or comfort measurements – you are optimally equipped for your measuring task thanks to the versatile combination options with high-quality digital probes. Please order the probes separately!

The Testo 440 DP climate meter contains a differential pressure sensor, USB cable and calibration protocol, is delivered with inserted batteries and is immediately operational!

The handheld meter has a large, illuminated color display and has a structured measurement menu, displaying time and spot averaging, average volume flow, current measured value and min/max values. You can also enter the dimension and geometry of the channel cross-section to calculate an exact calculation of the volume flow. Further measurement menus such as long-term measurement and volume flow measurement with funnel are also possible.
The Testo 440 hand-held meter stores and evaluates your measurement data and can save up to 7,500 measurement protocols in its integrated measurement data memory.

This text is machine translated.

Scope of delivery

  • Testo 440 DP climate meter incl. integrated differential pressure sensor
  • Connection hose
  • 3 x AA batteries
  • USB cable

Hints

Probes for further measurements not included in delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.