• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 510i Smart Probes Pressure gauge Calibrated to (ISO standards) Pressure Magnetic rear panel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Differential pressure meter Testo 510i

  • Measurement of gas flow/rest pressure and volume flow
  • Measurement data analysis and dispatch via Testo Smart Probes app
  • Magnetic holder for easy attachment

Technical specifications

  • Storage temperature: -20 to +60 °C
  • Operating temperature -20 up to +50 °C
Product type

Pressure gauge

Unit of measurement

Pressure

Reading range - air pressure

-150 to 150 hPa

ISO standards

Print resolution

0.01 hPa

Dim

(L x W x H) 148 x 36 x 23 mm

Features

Magnetic rear panel

Width

36 mm

Height

23 mm

Length

148 mm

Documents & Downloads

Datasheet

Datasheet 2388046 testo 510i Smart Probes Pressure gauge Calibrated to (ISO standards) Pressure Magnetic rear panel

User & Safety Instructions

User & Safety Instructions 2388046 testo 510i Smart Probes Pressure gauge Calibrated to (ISO standards) Pressure Magnetic rear panel

Description

Compact professional measuring device from the Testo Smart Probes series for use with smartphones/tablets. The Testo 510i differential pressure gauge is suitable in combination with a smartphone or tablet for measuring the gas flow and rest pressure, pressure drops on fans and filters as well as the pressure drop test on gas lines. In addition, the compact measuring device can also be used to determine the air speed and the volume flow.

This text is machine translated.

Features

  • For use with smartphones/tablets
  • Measurement menu for pressure drop test incl. alarm
  • Simple configuration and determination of the volume flow.

System requirements

  • IOS 8.3 or later
  • Android 4.3 or later
  • Mobile device with Bluetooth® 4.0