
Highlights & Details
testo 511 Pressure gauge Calibrated to (ISO standards) Air pressure 300 - 1200 hPa
- Calculation of barometric air pressure
- Barometric altitude measurement
- Accuracy +/-3 hPa
- 8 switchable pressure units: hPa, mbar, Pa, mmH2O, mmHg, inH2O, inHg, psi
Technical specifications
- Power supply (details)
2 batteries (AAA)
- Product type
Pressure gauge
- Reading range
300 - 1200 hPa
- Unit of measurement
Air pressure
- Pneumatic connection
Nipple
- Reading range
300 - 1200 hPa/120.4 - 481.8 inH2O
- Pick-up time (details)
0.5 s
ISO standards
- Print resolution
0.1 hPa
- Basic accuracy
± 3 hPa
- Nominal temperature
22 °C
- Sensor
Absolute pressure sensor
- Temp.
0 - 50 °C
IP40
- Type
testo 511
- Dim
(L x W x H) 119 x 46 x 25 mm
- Weight
90 g
- Accuracy
0.03 hPa
- Calibration service
3 appropriate calibration values in the measuring range of the respective device
- Reading range (max.)
1200 hPa
- Reading range (min.)
300 hPa
- Width
46 mm
- Height
25 mm
- Length
119 mm
- Display (details)
LCD
Documents & Downloads
Datasheet
Datasheet 1240801 testo 511 Pressure gauge Calibrated to (ISO standards) Air pressure 300 - 1200 hPa
User & Safety Instructions
User & Safety Instructions 1240801 testo 511 Pressure gauge Calibrated to (ISO standards) Air pressure 300 - 1200 hPa
Information
Information 1240801 testo 511 Pressure gauge Calibrated to (ISO standards) Air pressure 300 - 1200 hPa
Information 1240801 testo 511 Pressure gauge Calibrated to (ISO standards) Air pressure 300 - 1200 hPa
Information 1240801 testo 511 Pressure gauge Calibrated to (ISO standards) Air pressure 300 - 1200 hPa
Description
Features
- Measures absolute pressure, e.g. for absolute pressure compensation in flow velocity measurements with a Pitot tube
- Calculation of barometric air pressure
- Barometric altitude measurement
- Accuracy +/-3 hPa
- Protective cap for safe storage
- Including wrist strap and belt holder
- Backlit display
- 8 switchable pressure units: hPa, mbar, Pa, mmH2O, mmHg, inH2O, inHg, psi
Scope of delivery
- Protective cap
- Leather-belt pouch
- 2 batteries
- Supporting loop
- Calibration protocol
- Instructions for use.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




