• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 511 Pressure gauge Calibrated to (ISO standards) Air pressure 300 - 1200 hPa

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

testo 511 absolute pressure measuring instrument

  • Calculation of barometric air pressure
  • Barometric altimeter

Technical specifications

Product type

Pressure gauge

Reading range

300 - 1200 hPa

Unit of measurement

Air pressure

Pneumatic connection

Nipple

Pick-up time (details)

0.5 s

ISO standards

Print resolution

0.1 hPa

Nominal temperature

22 °C

Sensor

Absolute pressure sensor

Temp.

0 - 50 °C

IP40

Type

testo 511

Dim

(L x W x H) 119 x 46 x 25 mm

Weight

90 g

Accuracy

0.03 hPa

Calibration service

3 suitable calibration values in the measuring range of the respective device

Reading range (max.)

1200 hPa

Reading range (min.)

300 hPa

Width

46 mm

Height

25 mm

Length

119 mm

Documents & Downloads

Datasheet

Datasheet 2453884 testo 511 Pressure gauge Calibrated to (ISO standards) Air pressure 300 - 1200 hPa

User & Safety Instructions

User & Safety Instructions 2453884 testo 511 Pressure gauge Calibrated to (ISO standards) Air pressure 300 - 1200 hPa

Description

Testo 511 measures absolute pressure with an accuracy of ± 3 hPa. By the input of the height over NN locally this is converted into the barometric air pressure. In addition a barometric levelling between two points is possible.

This text is machine translated.

Features

  • Illuminated screen
  • Hold function Max/Min value
  • Measured variables (absolute/barometric): PA, hPa, mbar, MMH2O, mmHg, inHg, inH2O, psi.

Scope of delivery

  • Cap
  • Leather belt pouch
  • 2 batteries
  • Wrist strap
  • Calibrated protocol
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.