• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 605-H1 Hygrometer Calibrated to (ISO standards) 5 RH 95 RH Dew point/mould detector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermo-/Hygro measuring stick testo 605-H1

  • Long-term stable Testo humidity sensor
  • ideal for measuring in the channel
  • Rotating display for good reading

Technical specifications

  • Power supply: 3 micro batteries (AAA)
  • Sensor type: NTC/testo humidity sensor.
Product type

Hygrometer

Max. temperature

+50 °C

ISO standards

Dim

(L x W x H) 180 x 37 x 36 mm

Weight

75 g

Accuracy ± °C

0.5 °C

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

95 RH

Humidity reading range (min.)

5 RH

Humidity reading accuracy

3 RH

Width

37 mm

Height

36 mm

Length

180 mm

Min. temperature

0 °C

Features

Dew point/mould detector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453744 testo 605-H1 Hygrometer Calibrated to (ISO standards) 5 RH 95 RH Dew point/mould detector

Description

The smart thermo-hygrometer - small, compact and precise. The sensor stable for a long time guarantees correct measurement results even after years. By measuring the temperature and air humidity the testo 605 also determines the dew point from -20 to +50 °C responsible for the formation of moulds.

This text is machine translated.

Scope of delivery

  • 3x AAA batteries
  • Duct bracket
  • Shirt clip
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?