1/2
Hygrometer
+50 °C
ISO standards
(L x W x H) 40 x 120 x 89 mm
168 g
0.5 °C
2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)
Humidity
98 RH
10 RH
3 RH
120 mm
89 mm
40 mm
9 V battery (1x)
0 °C
Dew point/mould detector
Datasheet 2453725 testo 608-H1 Hygrometer Calibrated to (ISO standards) 10 RH 98 RH Dew point/mould detector
User & Safety Instructions 2453725 testo 608-H1 Hygrometer Calibrated to (ISO standards) 10 RH 98 RH Dew point/mould detector