• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 610 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Humidity meter / thermometer testo 610-

  • 2.5 %rH accuracy
  • Long-term stable testo-humidity sensor
  • Incl. Dew point and evaporation calculation

Technical specifications

  • Measurement rate 1 s.
  • Protection class: IP20
  • Display: LCD
Product type

Hygrometer

Max. temperature

+50 °C

ISO standards

Dim

(L x W x H) 119 x 46 x 25 mm

Weight

90 g

Accuracy ± °C

0.5 °C

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

2.5 RH

Width

46 mm

Height

25 mm

Length

119 mm

Power supply

AA battery (2x)

Min. temperature

-10 °C

Features

Dew point/mould detector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453548 testo 610 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector

Description

ideal for spot measurements for quick control of the room climate, e.g. in offices,
Storage or production rooms as well as greenhouses.

This text is machine translated.

Features

  • Illuminated screen
  • Hold function Max/Min value
  • Measuring units: °C, °F, %rF, wet bulb, td.

Scope of delivery

  • Cap
  • Leather belt pouch
  • 2 batteries
  • Wrist strap
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?